Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-2410SP200W-2 Fuse, Surface Mount, 2 A, Time Delay, 250 V, 2410 [6125 Metric], SinglFuse SF-2410SP-W Series](https://www.newark.com/productimages/standard/en_US/67AC6799-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP200W-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel67AC6805RL
Cut Tape67AC6805
Product RangeSinglFuse SF-2410SP-W Series
Your Part Number
1,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.845 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 25+ | $0.765 |
| 100+ | $0.616 |
| 250+ | $0.534 |
| 500+ | $0.502 |
| 1000+ | $0.470 |
| 5000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410SP200W-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel67AC6805RL
Cut Tape67AC6805
Product RangeSinglFuse SF-2410SP-W Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410SP-W Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
SinglFuse SF-2410SP-W Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-2410SP200W-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
