Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206SA2000R-2Copy
Newark Part No.31AK5210
Product RangeSinglFuse SF-1206SA-R Series
Your Part Number
3,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.892 |
| 25+ | $0.831 |
| 50+ | $0.769 |
| 100+ | $0.658 |
| 250+ | $0.602 |
| 500+ | $0.569 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206SA2000R-2Copy
Newark Part No.31AK5210
Product RangeSinglFuse SF-1206SA-R Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SA-R Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Current
Voltage Rating VDC
32V
Product Range
SinglFuse SF-1206SA-R Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
