Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S700-2 Fuse, Surface Mount, 7 A, Slow Blow, 24 V, 1206 [3216 Metric], SinglFuse SF-1206S Series](https://www.newark.com/productimages/standard/en_US/5128470.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S700-2Copy
Newark Part No.14P7192
Product RangeSinglFuse SF-1206S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S700-2Copy
Newark Part No.14P7192
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Fuse Current7A
Voltage Rating VAC-
Voltage Rating VDC24V
Blow CharacteristicSlow Blow
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
7A
Voltage Rating VDC
24V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
-
Blow Characteristic
Slow Blow
Product Range
SinglFuse SF-1206S Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-1206S700-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
