Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S315W-2
Newark Part No.56AC6522
Product RangeSinglFuse SF-1206SxxxW
Your Part Number
Technical Datasheet
2,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S315W-2
Newark Part No.56AC6522
Product RangeSinglFuse SF-1206SxxxW
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SxxxW
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SinglFuse SF-1206SxxxW
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for SF-1206S315W-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability