Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S300-2 Fuse, Surface Mount, 3 A, Slow Blow, 32 V, 1206 [3216 Metric], SinglFuse SF-1206S Series](https://www.newark.com/productimages/standard/en_US/5128470.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S300-2Copy
Newark Part No.14P7189
Product RangeSinglFuse SF-1206S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S300-2Copy
Newark Part No.14P7189
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Fuse Current3A
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Blow CharacteristicSlow Blow
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
32V
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Product Range
SinglFuse SF-1206S Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-1206S300-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
