Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-1206S150-2 Fuse, Surface Mount, 1.5 A, Slow Blow, 63 V, 1206 [3216 Metric], SinglFuse SF-1206S Series](https://www.newark.com/productimages/standard/en_US/5128470.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-1206S150-2Copy
Newark Part No.
Re-Reel87W6005
Cut Tape87W6005
Product RangeSinglFuse SF-1206S Series
Your Part Number
4,663 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S150-2Copy
Newark Part No.
Re-Reel87W6005
Cut Tape87W6005
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF-1206S series surface-mount Slow Blow Fuse for overcurrent protection. It is suitable for use with portable memory, LCD monitors, disk drives, PDAs, digital cameras, DVDs, cell phones, rechargeable battery packs, battery chargers and set-top boxes.
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206S Series
Breaking Capacity Current DC
50A
Alternatives for SF-1206S150-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
