Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206HV40M-2
Newark Part No.
Full Reel67AC6758
Re-Reel32AK7906
Cut Tape32AK7906
Product RangeSinglFuse SF-1206HV-M Series
Your Part Number
1,774 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.712 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.830 | $0.712 |
| 25+ | $1.700 | $0.712 |
| 50+ | $1.450 | $0.712 |
| 100+ | $1.360 | $0.712 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.980 |
| 4000+ | $0.884 |
| 6000+ | $0.852 |
| 10000+ | $0.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV40M-2
Newark Part No.
Full Reel67AC6758
Re-Reel32AK7906
Cut Tape32AK7906
Product RangeSinglFuse SF-1206HV-M Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HV-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35V
Product Range
SinglFuse SF-1206HV-M Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for SF-1206HV40M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
