Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV10M-2
Newark Part No.
Re-Reel32AK7901
Cut Tape32AK7901
Product RangeSinglFuse SF-1206HV-M Series
Your Part Number
Technical Datasheet
2,919 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.862 | $0.334 |
| 25+ | $0.770 | $0.334 |
| 50+ | $0.665 | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV10M-2
Newark Part No.
Re-Reel32AK7901
Cut Tape32AK7901
Product RangeSinglFuse SF-1206HV-M Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HV-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (25-Jun-2025)
Alternatives for SF-1206HV10M-2
1 Product Found
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35V
Product Range
SinglFuse SF-1206HV-M Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability