Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI100M-2
Newark Part No.
Full Reel67AC6740
Re-Reel32AK7898
Cut Tape32AK7898
Product RangeSinglFuse SF-1206HI-M Series
Your Part Number
Technical Datasheet
1,555 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.835 | $0.312 |
| 25+ | $0.715 | $0.312 |
| 50+ | $0.617 | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.440 |
| 4000+ | $0.395 |
| 6000+ | $0.381 |
| 10000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI100M-2
Newark Part No.
Full Reel67AC6740
Re-Reel32AK7898
Cut Tape32AK7898
Product RangeSinglFuse SF-1206HI-M Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HI-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Alternatives for SF-1206HI100M-2
1 Product Found
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206HI-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability