Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH25M-2
Newark Part No.69AC3194
Product RangeSinglFuse SF-1206HHxxM
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH25M-2
Newark Part No.69AC3194
Product RangeSinglFuse SF-1206HHxxM
Technical Datasheet
Fuse Current25A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HHxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC250A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-1206HHxxM
Breaking Capacity Current DC
250A
Technical Docs (2)
Alternatives for SF-1206HH25M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability