Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA700M-2
Newark Part No.
Re-Reel57AJ5676
Cut Tape57AJ5676
Product RangeSinglFuse SF-0603SA-M Series
Your Part Number
Technical Datasheet
6,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $0.966 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA700M-2
Newark Part No.
Re-Reel57AJ5676
Cut Tape57AJ5676
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC80A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
24V
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
80A
Technical Docs (1)
Alternatives for SF-0603SA700M-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability