Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI400F-2
Newark Part No.64AC0163
Product RangeSinglFuse SF-0603HIxxxF
Your Part Number
Technical Datasheet
5,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI400F-2
Newark Part No.64AC0163
Product RangeSinglFuse SF-0603HIxxxF
Technical Datasheet
Fuse Current4A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603HIxxxF
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35V
Product Range
SinglFuse SF-0603HIxxxF
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for SF-0603HI400F-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability