Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP300F-2
Newark Part No.
Re-Reel62AC8176
Cut Tape62AC8176
Product RangeSinglFuse SF-0603FPxxxF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.689 |
| 25+ | $0.632 |
| 50+ | $0.576 |
| 100+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP300F-2
Newark Part No.
Re-Reel62AC8176
Cut Tape62AC8176
Product RangeSinglFuse SF-0603FPxxxF
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxF
Breaking Capacity Current AC50A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35VDC
Product Range
SinglFuse SF-0603FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for SF-0603FP300F-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability