Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0603FP050F-2 Fuse, Surface Mount, 500 mA, Fast Acting, 65 V, 0603 [1608 Metric], SinglFuse SF-0603FP-F Series](https://www.newark.com/productimages/standard/en_US/32AK7871-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050F-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6684
Re-Reel32AK7872RL
Cut Tape32AK7872
Product RangeSinglFuse SF-0603FP-F Series
Your Part Number
7,501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 25+ | $0.650 |
| 100+ | $0.528 |
| 250+ | $0.493 |
| 500+ | $0.461 |
| 1000+ | $0.431 |
| 2500+ | $0.414 |
| 5000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.300 |
| 24000+ | $0.286 |
| 40000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050F-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6684
Re-Reel32AK7872RL
Cut Tape32AK7872
Product RangeSinglFuse SF-0603FP-F Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FP-F Series
Breaking Capacity Current AC13A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
13A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603FP-F Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for SF-0603FP050F-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
