Print Page
1,370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.744 | $7.44 |
| Total Price | $7.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.744 |
| 25+ | $0.688 |
| 50+ | $0.632 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S100-2
Newark Part No.
Full Reel14P7136
Re-Reel06X7376
Cut Tape06X7376
Product RangeSF-0402S
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSF-0402S
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
SF-0402S
Breaking Capacity Current DC
35A
Technical Docs (3)
Alternatives for SF-0402S100-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

