Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SF-0402S050-2 Fuse, Surface Mount, 500 mA, Slow Blow, 32 V, 0402 [1005 Metric], SinglFuse SF-0402S Series](https://www.newark.com/productimages/standard/en_US/32AK7866-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSF-0402S050-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P7134
Re-Reel32AK7865RL
Cut Tape32AK7865
Product RangeSinglFuse SF-0402S Series
Your Part Number
6,993 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.347 |
| 30000+ | $0.334 |
| 50000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S050-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel14P7134
Re-Reel32AK7865RL
Cut Tape32AK7865
Product RangeSinglFuse SF-0402S Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-0402S Series
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for SF-0402S050-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
