Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP175F-2
Newark Part No.
Re-Reel62AC8162
Cut Tape62AC8162
Product RangeSinglFuse SF-0402FPxxxF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP175F-2
Newark Part No.
Re-Reel62AC8162
Cut Tape62AC8162
Product RangeSinglFuse SF-0402FPxxxF
Technical Datasheet
Fuse Current1.75A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402FPxxxF
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.75A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35VDC
Product Range
SinglFuse SF-0402FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for SF-0402FP175F-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability