Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.577 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.577 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402F080-2Copy
Newark Part No.
Full Reel14P7124
Re-Reel06X7372
Cut Tape06X7372
Product RangeSF-0402F
Technical Datasheet
Fuse Current800mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSF-0402F
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
800mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
SF-0402F
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for SF-0402F080-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

