Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR7045-150MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel06X7358RL Cut Tape06X7358 |
| Product Range | SDR7045 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.937 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.814 |
| 25+ | $0.752 |
| 50+ | $0.688 |
| 100+ | $0.624 |
| 500+ | $0.519 |
| 1000+ | $0.462 |
| 2500+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR7045-150MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel06X7358RL Cut Tape06X7358 |
| Product Range | SDR7045 Series |
| Technical Datasheet | |
| Inductance | 15µH |
| RMS Current (Irms) | 1.6A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 1.9A |
| Product Range | SDR7045 Series |
| Power Inductor Case | 7mm x 7mm x 4.5mm |
| DC Resistance Max | 0.086ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 7mm |
| Product Width | 7mm |
| Product Height | 4.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 15µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | SDR7045 Series |
| DC Resistance Max | 0.086ohm |
| Product Length | 7mm |
| Product Height | 4.5mm |
| RMS Current (Irms) | 1.6A |
|---|---|
| Saturation Current (Isat) | 1.9A |
| Power Inductor Case | 7mm x 7mm x 4.5mm |
| Inductance Tolerance | ± 20% |
| Product Width | 7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SDR7045-150M
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
