Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-680KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8478
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-680KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8478
Product RangeSDR2207 Series
Technical Datasheet
Product RangeSDR2207 Series
RMS Current (Irms)2.4A
Inductance68µH
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
DC Resistance Max0.112ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SDR2207 Series
Inductance
68µH
Saturation Current (Isat)
4A
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Inductor Construction
Unshielded
DC Resistance Max
0.112ohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Alternatives for SDR2207-680KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
