Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-470KL
Newark Part No.83R8919
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 250
$384.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-470KL
Newark Part No.83R8919
Product RangeSDR2207 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
Inductance Tolerance± 10%
DC Resistance Max0.0912ohm
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
5A
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.0912ohm
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR2207-470KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
