Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-330KL
Newark Part No.61J8466
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 250
$384.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-330KL
Newark Part No.61J8466
Product RangeSDR2207 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Product RangeSDR2207 Series
Saturation Current (Isat)5.5A
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max58.3ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
DC Resistance Max
58.3ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
3.4A
Product Range
SDR2207 Series
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR2207-330KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
