Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-470MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58T5140RL
Cut Tape58T5140
Product RangeSDR1806 Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.729 |
| 25+ | $0.687 |
| 50+ | $0.644 |
| 100+ | $0.602 |
| 500+ | $0.590 |
| 1000+ | $0.578 |
| 2500+ | $0.566 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-470MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58T5140RL
Cut Tape58T5140
Product RangeSDR1806 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Power Inductor Case18.3mm x 14mm x 6.6mm
Product RangeSDR1806 Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.6A
Product Range
SDR1806 Series
DC Resistance Max
0.095ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (3)
Alternatives for SDR1806-470ML
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
