Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-6R8ML
Newark Part No.61J8424
Product RangeSDR1307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 1000+ | $0.582 |
| 2000+ | $0.528 |
| 4000+ | $0.474 |
| 6000+ | $0.457 |
| 10000+ | $0.447 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-6R8ML
Newark Part No.61J8424
Product RangeSDR1307 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)10.5A
Product RangeSDR1307 Series
Power Inductor Case13mm x 13mm x 7mm
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
DC Resistance Max
0.017ohm
Product Length
13mm
Product Height
7mm
RMS Current (Irms)
6A
Saturation Current (Isat)
10.5A
Power Inductor Case
13mm x 13mm x 7mm
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR1307-6R8ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
