Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-470KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7221RL
Cut Tape06X7221
Product RangeSDR1307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.882 |
| 100+ | $0.745 |
| 250+ | $0.653 |
| 500+ | $0.621 |
| 1000+ | $0.608 |
| 5000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-470KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7221RL
Cut Tape06X7221
Product RangeSDR1307 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.2A
Product RangeSDR1307 Series
Power Inductor Case13mm x 13mm x 7mm
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.2A
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
0.082ohm
Product Length
13mm
Product Height
7mm
Technical Docs (1)
Alternatives for SDR1307-470KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
