Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-270MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8410
Re-Reel06X7213
Cut Tape06X7213
Product RangeSDR1307 Series
Your Part Number
753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.090 |
| 25+ | $1.010 |
| 50+ | $0.930 |
| 100+ | $0.836 |
| 500+ | $0.749 |
| 1000+ | $0.662 |
| 2500+ | $0.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 1000+ | $0.706 |
| 2000+ | $0.652 |
| 4000+ | $0.598 |
| 6000+ | $0.581 |
| 10000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-270MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8410
Re-Reel06X7213
Cut Tape06X7213
Product RangeSDR1307 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5.5A
Product Range
SDR1307 Series
DC Resistance Max
0.06ohm
Product Length
13mm
Product Height
7mm
Technical Docs (1)
Alternatives for SDR1307-270ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
