Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-100MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8395
Re-Reel87W5984RL
Cut Tape87W5984
Product RangeSDR1307 Series
Your Part Number
247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.940 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 25+ | $0.774 |
| 100+ | $0.637 |
| 250+ | $0.624 |
| 500+ | $0.612 |
| 1000+ | $0.599 |
| 5000+ | $0.586 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.639 |
| 2400+ | $0.599 |
| 4000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-100MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8395
Re-Reel87W5984RL
Cut Tape87W5984
Product RangeSDR1307 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.6A
Inductor ConstructionUnshielded
Product RangeSDR1307 Series
Saturation Current (Isat)9.2A
Power Inductor Case13mm x 13mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.021ohm
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
DC Resistance Max
0.021ohm
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.6A
Product Range
SDR1307 Series
Power Inductor Case
13mm x 13mm x 7mm
Inductance Tolerance
± 20%
Product Length
13mm
Product Height
7mm
Alternatives for SDR1307-100ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
