Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-101KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61J8378
Product RangeSDR1105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $0.440 |
| 3200+ | $0.431 |
| 4800+ | $0.422 |
| 8000+ | $0.414 |
| 16000+ | $0.405 |
| 40000+ | $0.396 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-101KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.61J8378
Product RangeSDR1105 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeSDR1105 Series
Saturation Current (Isat)2.8A
Power Inductor Case11.1mm x 10mm x 4.8mm
Inductance Tolerance± 10%
DC Resistance Max0.32ohm
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SDR1105-101KL is a SDR1105 series SMD power inductor. Applications include input/output of DC/DC converters, power supplies for portable communications equipment, camcorders, LCD TVs.
- Low height of only 4.8mm, high Irms of 4.0amps
- Inductance is 100µH (1KHz), ±10% tolerance, 0.320 ohm maximum RDC
- 1.50A max Irms, 2.8A Isat typical
- Test frequency is 1KHz, test voltage is 1V
- Reflow soldering is 230°C, 50sec. maximum
- Ferrite DR core material, enameled copper wire material
- FR-4 base material, Cu/Ni/Au terminal material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
1.5A
Product Range
SDR1105 Series
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
0.32ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1105-101KL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
