Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-271KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel83R8901
Re-Reel04AJ4500RL
Cut Tape04AJ4500
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.752 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 25+ | $0.544 |
| 100+ | $0.503 |
| 250+ | $0.493 |
| 500+ | $0.482 |
| 1000+ | $0.432 |
| 2500+ | $0.423 |
| 5000+ | $0.415 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.420 |
| 2400+ | $0.411 |
| 4000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-271KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel83R8901
Re-Reel04AJ4500RL
Cut Tape04AJ4500
Product RangeSDR1006 Series
Inductance270µH
RMS Current (Irms)570mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
DC Resistance Max0.97ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.97ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
1A
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR1006-271KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
