Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-180ML
Newark Part No.83R8898
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 5000+ | $0.410 |
| 10000+ | $0.379 |
| 20000+ | $0.353 |
| 30000+ | $0.329 |
| 50000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$335.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-180ML
Newark Part No.83R8898
Product RangeSDR1006 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.15A
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)3.8A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max90mohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.8A
Inductance Tolerance
± 20%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
2.15A
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
90mohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR1006-180ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
