Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-331KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8884
Cut Tape61J8324
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.528 | $633.60 |
| Total Price | $633.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.528 |
| 2400+ | $0.517 |
| 3600+ | $0.507 |
| 6000+ | $0.496 |
| 12000+ | $0.486 |
| 30000+ | $0.475 |
| 60000+ | $0.465 |
| 120000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.464 |
| 2400+ | $0.405 |
| 3600+ | $0.397 |
| 6000+ | $0.389 |
| 12000+ | $0.381 |
| 30000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-331KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83R8884
Cut Tape61J8324
Product RangeSDR1005 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)600mA
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 10%
DC Resistance Max1.15ohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
550mA
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
1.15ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR1005-331KL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
