Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0906-821KL
Newark Part No.61J8302
Product RangeSDR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.482 |
| 2000+ | $0.438 |
| 4000+ | $0.393 |
| 6000+ | $0.379 |
| 10000+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$578.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0906-821KL
Newark Part No.61J8302
Product RangeSDR0906 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)240mA
Inductor ConstructionUnshielded
Product RangeSDR0906 Series
Saturation Current (Isat)360mA
Power Inductor Case12.5mm x 10.5mm x 6.3mm
Inductance Tolerance± 10%
DC Resistance Max2.75ohm
Product Length12.5mm
Product Width10.5mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Saturation Current (Isat)
360mA
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
6.3mm
RMS Current (Irms)
240mA
Product Range
SDR0906 Series
Power Inductor Case
12.5mm x 10.5mm x 6.3mm
DC Resistance Max
2.75ohm
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
