Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0805-102KLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel79R7359 Re-Reel61J8223RL Cut Tape61J8223 |
| Product Range | SDR0805 Series |
| Your Part Number | |
| Technical Datasheet |
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.535 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 25+ | $0.450 |
| 100+ | $0.380 |
| 250+ | $0.372 |
| 500+ | $0.365 |
| 1000+ | $0.357 |
| 2500+ | $0.350 |
| 5000+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.270 |
| 2000+ | $0.265 |
| 3000+ | $0.259 |
| 5000+ | $0.254 |
| 10000+ | $0.248 |
| 25000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SDR0805-102KLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel79R7359 Re-Reel61J8223RL Cut Tape61J8223 |
| Product Range | SDR0805 Series |
| Technical Datasheet | |
| Inductance | 1mH |
| RMS Current (Irms) | 210mA |
| Inductor Construction | Unshielded |
| Product Range | SDR0805 Series |
| Saturation Current (Isat) | 340mA |
| Power Inductor Case | 7.8mm x 7.8mm x 5.3mm |
| Inductor Case / Package | - |
| DC Resistance Max | 4.5ohm |
| Inductance Tolerance | ± 10% |
| Product Length | 7.8mm |
| Product Width | 7.8mm |
| Product Height | 5.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1mH |
|---|---|
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 340mA |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Product Width | 7.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 210mA |
|---|---|
| Product Range | SDR0805 Series |
| Power Inductor Case | 7.8mm x 7.8mm x 5.3mm |
| DC Resistance Max | 4.5ohm |
| Product Length | 7.8mm |
| Product Height | 5.3mm |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
