Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-3R3ML
Newark Part No.
Full Reel48AM4893
Cut Tape61J8166
Product RangeSDR0604 Series
Your Part Number
18,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 614 | $0.361 | $221.65 |
| Total Price | $221.65 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 614+ | $0.342 |
| 616+ | $0.320 |
| 1230+ | $0.303 |
| 3070+ | $0.287 |
| 6140+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-3R3ML
Newark Part No.
Full Reel48AM4893
Cut Tape61J8166
Product RangeSDR0604 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)3.5A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max70mohm
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
2A
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
70mohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR0604-3R3ML
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
