Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Newark Part No.
Full Reel78K5510
Re-Reel23T1107
Cut Tape23T1107
Product RangeSDR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.763 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.691 |
| 25+ | $0.634 |
| 50+ | $0.568 |
| 100+ | $0.511 |
| 250+ | $0.447 |
| 500+ | $0.400 |
| 1000+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KLCopy
Newark Part No.
Full Reel78K5510
Re-Reel23T1107
Cut Tape23T1107
Product RangeSDR0604 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)360mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Product Range
SDR0604 Series
DC Resistance Max
2.25ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for SDR0604-331KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
