Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL.
Newark Part No.26AC3267
Product RangeSDR0604 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $0.377 |
| 800+ | $0.335 |
| 1600+ | $0.320 |
| 2400+ | $0.313 |
| 4000+ | $0.305 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$150.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL.
Newark Part No.26AC3267
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Product RangeSDR0604 Series
Saturation Current (Isat)680mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
680mA
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
520mA
Product Range
SDR0604 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate