Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-150ML
Newark Part No.
Full Reel83R8844
Cut Tape61J8127
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.386 | $463.20 |
| Total Price | $463.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.386 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 5000+ | $0.267 |
| 10000+ | $0.247 |
| 20000+ | $0.230 |
| 30000+ | $0.214 |
| 50000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-150ML
Newark Part No.
Full Reel83R8844
Cut Tape61J8127
Product RangeSDR0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)930mA
Inductor ConstructionUnshielded
Product RangeSDR0603 Series
Saturation Current (Isat)1.1A
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max0.18ohm
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
930mA
Product Range
SDR0603 Series
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
DC Resistance Max
0.18ohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0603-150ML
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
