Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-391KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8084
Re-Reel06X7095RL
Cut Tape06X7095
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 25+ | $0.462 |
| 100+ | $0.407 |
| 250+ | $0.401 |
| 500+ | $0.350 |
| 1000+ | $0.322 |
| 2500+ | $0.321 |
| 5000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.293 |
| 5000+ | $0.286 |
| 10000+ | $0.264 |
| 20000+ | $0.246 |
| 30000+ | $0.229 |
| 50000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-391KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8084
Re-Reel06X7095RL
Cut Tape06X7095
Product RangeSDR0503 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Saturation Current (Isat)240mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max3.7ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
3.7ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
240mA
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0503-391KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
