Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-222JLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R8842
Re-Reel47Y7187RL
Cut Tape47Y7187
Product RangeSDR0503 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.564 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.475 |
| 25+ | $0.453 |
| 50+ | $0.428 |
| 100+ | $0.402 |
| 250+ | $0.384 |
| 500+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.293 |
| 5000+ | $0.286 |
| 10000+ | $0.264 |
| 20000+ | $0.246 |
| 30000+ | $0.229 |
| 50000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-222JLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R8842
Re-Reel47Y7187RL
Cut Tape47Y7187
Product RangeSDR0503 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)53mA
Inductor ConstructionUnshielded
Saturation Current (Isat)70mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max22ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
53mA
Saturation Current (Isat)
70mA
Product Range
SDR0503 Series
DC Resistance Max
22ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Alternatives for SDR0503-222JL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
