Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8054
Re-Reel04P1905
Cut Tape04P1905
Product RangeSDR0403 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.306 | $612.00 |
| Total Price | $612.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 5000+ | $0.264 |
| 10000+ | $0.244 |
| 20000+ | $0.227 |
| 30000+ | $0.212 |
| 50000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8054
Re-Reel04P1905
Cut Tape04P1905
Product RangeSDR0403 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Product RangeSDR0403 Series
Saturation Current (Isat)160mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 10%
DC Resistance Max8.6ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Saturation Current (Isat)
160mA
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
110mA
Product Range
SDR0403 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
8.6ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
