Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R3MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8034
Re-Reel23T1083RL
Cut Tape23T1083
Product RangeSDR0403 Series
Your Part Number
3,275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.466 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.466 |
| 25+ | $0.383 |
| 100+ | $0.235 |
| 250+ | $0.230 |
| 500+ | $0.226 |
| 1000+ | $0.221 |
| 2500+ | $0.216 |
| 5000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.219 |
| 6000+ | $0.215 |
| 10000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-3R3MLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8034
Re-Reel23T1083RL
Cut Tape23T1083
Product RangeSDR0403 Series
Inductance3.3µH
RMS Current (Irms)2.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.058ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0403-3R3ML
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
