Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-270KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J8032
Product RangeSDR0403 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.243 |
| 6000+ | $0.222 |
| 10000+ | $0.212 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-270KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J8032
Product RangeSDR0403 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)710mA
Inductor ConstructionUnshielded
Product RangeSDR0403 Series
Saturation Current (Isat)1A
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 10%
DC Resistance Max0.52ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
710mA
Product Range
SDR0403 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.52ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0403-270KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
