Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-270KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7066RL
Cut Tape06X7066
Product RangeSDR0403 Series
Your Part Number
2,031 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.501 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.501 |
| 10+ | $0.424 |
| 15+ | $0.407 |
| 25+ | $0.391 |
| 50+ | $0.374 |
| 125+ | $0.357 |
| 250+ | $0.350 |
| 500+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-270KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7066RL
Cut Tape06X7066
Product RangeSDR0403 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)710mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
710mA
Saturation Current (Isat)
1A
Product Range
SDR0403 Series
DC Resistance Max
0.52ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-270KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
