Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04P1881
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04P1881
Product RangeSDR0302 Series
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.35A
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.35A
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
150mohm
Product Length
3mm
Product Height
2.5mm
Alternatives for SDR0302-4R7ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
