Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2284
Re-Reel45W6401RL
Cut Tape45W6401
Product RangeSDR0302 Series
Your Part Number
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.335 | $0.00 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.509 |
| 10+ | $0.426 |
| 15+ | $0.409 |
| 25+ | $0.393 |
| 50+ | $0.376 |
| 125+ | $0.359 |
| 250+ | $0.342 |
| 500+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.335 |
| 5000+ | $0.329 |
| 10000+ | $0.308 |
| 20000+ | $0.291 |
| 30000+ | $0.275 |
| 50000+ | $0.266 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC2284
Re-Reel45W6401RL
Cut Tape45W6401
Product RangeSDR0302 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.35A
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.15ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.35A
Product Range
SDR0302 Series
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR0302-4R7ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
