Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8000
Re-Reel06X7047RL
Cut Tape06X7047
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.763 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.763 |
| 10+ | $0.691 |
| 25+ | $0.634 |
| 50+ | $0.568 |
| 100+ | $0.511 |
| 250+ | $0.447 |
| 500+ | $0.400 |
| 1000+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.266 |
| 5000+ | $0.260 |
| 10000+ | $0.240 |
| 20000+ | $0.224 |
| 30000+ | $0.209 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-331KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8000
Re-Reel06X7047RL
Cut Tape06X7047
Product RangeSDR0302 Series
Inductance330µH
RMS Current (Irms)130mA
Inductor ConstructionUnshielded
Saturation Current (Isat)150mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
DC Resistance Max10ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
10ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
150mA
Product Range
SDR0302 Series
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR0302-331KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
