Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-180MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7038RL
Cut Tape06X7038
Product RangeSDR0302 Series
Your Part Number
825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 10+ | $0.418 |
| 15+ | $0.408 |
| 25+ | $0.397 |
| 50+ | $0.387 |
| 125+ | $0.376 |
| 250+ | $0.364 |
| 500+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-180MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7038RL
Cut Tape06X7038
Product RangeSDR0302 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)750mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
580mA
Saturation Current (Isat)
750mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.46ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SDR0302-180ML
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
