Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-5R6M
Newark Part No.87X9290
Product RangeSDE1006A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.939 |
| 25+ | $0.905 |
| 50+ | $0.868 |
| 100+ | $0.830 |
| 250+ | $0.810 |
| 500+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-5R6M
Newark Part No.87X9290
Product RangeSDE1006A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeSDE1006A Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5A
DC Resistance Max
0.04ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for SDE1006A-5R6M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability