Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06X6982
Re-Reel87X9276RL
Cut Tape87X9276
Product RangeSDE1006A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.884 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 25+ | $0.661 |
| 100+ | $0.629 |
| 250+ | $0.590 |
| 500+ | $0.544 |
| 1000+ | $0.504 |
| 5000+ | $0.487 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $0.383 |
| 9600+ | $0.375 |
| 16000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-2R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06X6982
Re-Reel87X9276RL
Cut Tape87X9276
Product RangeSDE1006A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.6A
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeSDE1006A Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.6A
Product Range
SDE1006A Series
DC Resistance Max
0.021ohm
Product Length
10mm
Product Height
5.4mm
Alternatives for SDE1006A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
