Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403A-100M
Newark Part No.
Full Reel41Y0127
Re-Reel33AK4272
Cut Tape33AK4272
Product RangeSDE0403A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.326 | $1,304.00 |
| Total Price | $1,304.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 5000+ | $0.281 |
| 10000+ | $0.260 |
| 20000+ | $0.242 |
| 30000+ | $0.225 |
| 50000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-100M
Newark Part No.
Full Reel41Y0127
Re-Reel33AK4272
Cut Tape33AK4272
Product RangeSDE0403A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.05A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDE0403A Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDE0403A Series
DC Resistance Max
0.172ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.4A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDE0403A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
